| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-WN4 |
629-M09-340-WN4
| Heilind Number: | EDA629-M09-340-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-WN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this connector features a Plug gender, suitable for secure and reliable connections. With two rows and 9 positions, it offers ample connectivity options. The 4-40 Threaded Insert mount type ensures easy installation, while the PC Tail termination method facilitates efficient wiring. Gold contact plating guarantees optimal signal transmission, while the nickel shell plating enhances durability. Crafted from steel, the shell material provides robust protection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for a wide range of industrial and commercial settings. Elevate your connectivity solutions with this versatile and durable D-Sub connector.

