| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-WN5 |
629-M09-340-WN5
| Heilind Number: | EDA629-M09-340-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-WN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this connector is a reliable choice for various applications. With a 5A amperage capacity and gold-plated contacts, it ensures efficient power transmission. The two-row, 9-position layout accommodates multiple connections, while the 4-40 threaded standoff and boardlocks offer secure mounting. Crafted from durable steel with nickel plating, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Ideal for professional use, this connector guarantees seamless connectivity in any project.

