| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-WN6 |
629-M09-340-WN6
| Heilind Number: | EDA629-M09-340-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-WN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, meticulously designed for seamless integration in electronic systems. This 2-row, 9-position plug features a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. With a 4-40 threaded standoff mount and PC tail termination method, installation is both secure and efficient. The gold-plated contacts provide reliable conductivity, while the 5A amperage rating supports high-power applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Elevate your projects with the versatility and quality of our D-Sub Connector.

