| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-WT4 |
629-M09-340-WT4
| Heilind Number: | EDA629-M09-340-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-WT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug connector features a two-row design and a 4-40 Threaded Insert_1 mount type, ensuring secure and reliable connections. With a 5A amperage rating, it can handle power efficiently. The PC Tail termination method simplifies installation, while the gold contact plating guarantees optimal conductivity. Constructed with a steel shell and tin plating, it offers durability and corrosion resistance. With nine positions available, it allows for versatile connectivity options. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for use in various environments. Upgrade your setup with this high-quality connector for seamless data transfer and power distribution.

