| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BN1 |
629-M09-640-BN1
| Heilind Number: | EDA629-M09-640-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for data transmission in various electronic applications. Featuring a 2-row design and Through Hole mount type, this connector ensures secure and stable connections. With a 5A amperage rating, it offers efficient power transfer. The gold-plated contacts and nickel-plated steel shell guarantee optimal signal conductivity and durability. Suitable for industrial environments, it operates seamlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity setup with this high-performance connector.

