| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BN2 |
629-M09-640-BN2
| Heilind Number: | EDA629-M09-640-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless data transmission. Designed for optimal performance, this plug connector features two rows and boasts a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With a PC Tail termination method and 4-40 Threaded Insert mount type, installation is a breeze. The gold contact plating guarantees efficient signal transfer, while the 9-position layout accommodates multiple connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial, commercial, and consumer electronics setups. Trust in its robust construction and precision engineering for all your connectivity needs.

