| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BN5 |
629-M09-640-BN5
| Heilind Number: | EDA629-M09-640-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. This high-performance plug, featuring two rows for enhanced versatility, ensures seamless data transmission in a variety of applications. With a durable steel shell and nickel plating for optimal conductivity, this connector is built to last. Its 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold contact plating further enhances signal integrity, making it ideal for high-speed data transfer. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component for efficient and dependable connectivity.

