| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BT1 |
629-M09-640-BT1
| Heilind Number: | EDA629-M09-640-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for industrial applications. Designed for optimal performance, this plug connector features a two-row configuration and Through Hole mounting for secure installation. With a 5 A amperage rating, it ensures efficient power transfer. The Gold contact plating guarantees high conductivity, while the Tin shell plating offers durability. Made of robust steel, this connector can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transmission.

