| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BT3 |
629-M09-640-BT3
| Heilind Number: | EDA629-M09-640-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless signal transmission. Designed for efficiency, this plug connector offers 9 positions with 2 rows, ensuring optimal performance in any setting. Its rugged steel shell and gold-plated contacts guarantee durability and reliable conductivity, even in challenging environments. With a 4-40 threaded insert and boardlocks for secure mounting, this connector is ideal for industrial applications. Featuring a PC tail termination method and a wide operating temperature range of -55 to 125 °C, it's perfect for demanding electronic systems. Upgrade your connectivity solutions with this high-quality D-Sub connector.

