| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BT5 |
629-M09-640-BT5
| Heilind Number: | EDA629-M09-640-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding applications. This plug connector features a 2-row design, suitable for various electronic setups. With a robust mount type utilizing 4-40 Threaded Standoff and Boardlocks, secure attachment is guaranteed. Its PC Tail termination method ensures reliable contact, while gold plating offers superior conductivity. The connector's steel shell construction and tin plating provide durability and corrosion resistance, ideal for industrial environments. Boasting 9 positions and a 5A amperage rating, it meets high-speed data transmission needs with ease. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity requirements.

