| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-BT6 |
629-M09-640-BT6
| Heilind Number: | EDA629-M09-640-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-BT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for optimal performance, this plug features two rows of 9 positions each, ensuring seamless connectivity in any application. With a durable steel shell and gold-plated contacts, it guarantees reliable signal integrity even in harsh environments. The 4-40 Threaded Standoff mount type and PC Tail termination method offer easy installation and secure attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for industrial or commercial use. Upgrade your setup with this essential connector for superior data transfer capabilities.

