| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-GN1 |
629-M09-640-GN1
| Heilind Number: | EDA629-M09-640-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-GN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. This plug connector boasts a sturdy steel shell plated with nickel for durability, while gold-plated contacts ensure efficient signal transmission. With two rows and nine positions, it offers ample connectivity options and is designed for through-hole mounting with a PC tail termination method. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Trust in the quality and precision of this connector to meet your connectivity needs effortlessly. Elevate your projects with this essential component.

