| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-GN2 |
629-M09-640-GN2
| Heilind Number: | EDA629-M09-640-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-GN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and high-quality construction, this connector ensures reliable performance in various applications. Its plug configuration and two-row design make it suitable for connecting multiple components. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy and secure installation. The gold contact plating and nickel shell plating enhance conductivity and durability, while the steel shell material provides rugged protection. Boasting nine positions and a 5A amperage rating, this connector is ideal for power and signal transmission. Operating seamlessly in a wide temperature range from -55 to 125°C, it is perfect for use in harsh environments. Upgrade your connectivity setup with this premium D-Sub connector.

