| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-GN3 |
629-M09-640-GN3
| Heilind Number: | EDA629-M09-640-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-GN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This high-performance connector features a sturdy steel shell with nickel plating, ensuring durability in demanding environments. Its gold-plated contacts guarantee reliable signal transfer, while the 4-40 Threaded Insert mount type with Boardlocks_1 offers hassle-free installation on your PCB. With 9 positions and 2 rows, it accommodates multiple connections with ease. Operating smoothly in a wide temperature range from -55 to 125 °C, it's suitable for various applications. Trust in this connector for robust and dependable performance in your electronic setups.

