| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-GN4 |
629-M09-640-GN4
| Heilind Number: | EDA629-M09-640-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-GN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution designed for high-performance connectivity. With a durable steel shell and nickel plating, it ensures robustness and longevity in demanding environments. Featuring two rows of gold-plated contacts, it guarantees reliable signal transmission with minimal interference. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With a maximum amperage of 5A, this connector is suitable for various power and signal applications. Operating efficiently in temperatures ranging from -55 to 125°C, it is ideal for use in industrial and commercial settings. Trust in this connector for seamless and secure connections in your projects.

