| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-GT1 |
629-M09-640-GT1
| Heilind Number: | EDA629-M09-640-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-GT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. Featuring a high amperage rating of 5 A, this plug connector ensures reliable power transmission. With two rows and nine positions, it offers ample room for versatile connections. The through-hole mount type (.120") and PC tail termination method provide secure and durable attachment. Gold plating on the contacts guarantees optimal signal conductivity, while the tin-plated steel shell ensures robustness. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.

