| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-LN3 |
629-M09-640-LN3
| Heilind Number: | EDA629-M09-640-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for efficient signal transmission. Designed for seamless integration, this two-row plug features a 4-40 threaded insert with boardlocks, ensuring secure mounting. With a PC tail termination method and gold-plated contacts, it guarantees reliable performance in demanding environments. The nickel-plated steel shell offers durability, while its 9 positions cater to various connectivity needs. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a must-have for industrial and commercial applications. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.

