| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-LN6 |
629-M09-640-LN6
| Heilind Number: | EDA629-M09-640-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-LN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile solution for your electronic needs. With a rugged steel shell and reliable PC Tail termination method, this connector ensures secure and durable connections in any application. Its two-row design with 9 positions offers ample versatility, while the 4-40 Threaded Standoff mount type allows for easy installation. Featuring gold-plated contacts for optimal conductivity and nickel plating for corrosion resistance, this connector guarantees high performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, it is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity setup with this top-quality D-Sub Connector.

