| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-LT1 |
629-M09-640-LT1
| Heilind Number: | EDA629-M09-640-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for precision and durability. Perfect for various industrial and commercial applications, this connector features a Plug gender, two rows for efficient signal transmission, and Through Hole (.120") mount type for secure and stable installation. With PC Tail termination method and Gold contact plating, it ensures reliable and high-speed data transfer, while its Tin shell plating and steel shell material guarantee robust performance in even the most demanding environments. Offering nine positions and capable of handling up to 5A of power, it's a crucial element for your electronic setups. Operating smoothly in a wide temperature range from -55 to 125 °C, it's built to withstand extreme conditions. Explore the possibilities with this essential connector and elevate your connectivity experience.

