| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-LT2 |
629-M09-640-LT2
| Heilind Number: | EDA629-M09-640-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic connections. Designed for optimal performance, this plug connector features two rows and 9 positions, making it perfect for various applications. With a durable steel shell and gold-plated contacts, it ensures long-lasting quality and efficient signal transfer. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation, while the operating temperature range of -55 to 125 °C guarantees versatility in different environments. Trust in this connector for secure and seamless connections in your projects.

