| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-LT3 |
629-M09-640-LT3
| Heilind Number: | EDA629-M09-640-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-LT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This Plug connector, with a 5 A amperage rating, features two rows of 9 positions, ensuring efficient data transmission. Its 4-40 Threaded Insert mount type with Boardlocks_1 offers secure attachment to your devices. The PC Tail termination method and Gold contact plating guarantee optimal signal conductivity, while the Tin shell plating and Steel shell material ensure durability in harsh environments. With an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity with this high-quality D-Sub Connector.

