| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-WN2 |
629-M09-640-WN2
| Heilind Number: | EDA629-M09-640-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This plug connector features two rows with a total of nine positions, offering reliable and efficient data transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance even in demanding environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Gold contact plating guarantees optimal signal conductivity, while its 5A amperage rating accommodates high-power needs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity requirements. Elevate your connectivity with this essential component.

