| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-WN3 |
629-M09-640-WN3
| Heilind Number: | EDA629-M09-640-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-WN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. This plug features a rugged steel shell with nickel plating for durability, while gold-plated contacts ensure reliable signal transmission. With two rows and nine positions, it offers ample connectivity options, perfect for various board applications. The 4-40 threaded insert and boardlocks_1 mount type provide secure attachment, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environments, making it an essential component for your projects.

