| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-WN5 |
629-M09-640-WN5
| Heilind Number: | EDA629-M09-640-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-WN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This two-row connector boasts a durable steel shell, with 4-40 Threaded Standoff and Boardlocks for easy mounting. Featuring PC Tail termination and gold contact plating, it ensures reliable conductivity even in demanding environments. With a 5A amperage rating and nickel shell plating, it offers both durability and high performance. Its 9-position design suits various connectivity needs, while the -55 to 125°C operating temperature range guarantees functionality in extreme conditions. Upgrade your system with this essential connector, perfect for industrial and commercial applications.

