| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-WT3 |
629-M09-640-WT3
| Heilind Number: | EDA629-M09-640-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with a tin plating for added protection. With a 4-40 Threaded Insert mount type and Boardlocks_1, it ensures secure and stable attachment to your device. Offering 9 gold-plated contacts, it guarantees reliable data transmission with a maximum amperage of 5A. Its PC Tail termination method allows for easy and efficient installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity experience with this high-quality component.

