| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-640-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-640-WT5 |
629-M09-640-WT5
| Heilind Number: | EDA629-M09-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-640-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows and a 4-40 Threaded Standoff, Boardlocks for secure mounting. With a PC Tail termination method and gold contact plating, it ensures reliable and efficient signal transmission. The steel shell construction with tin plating offers durability, while the 9-position layout caters to various connection needs. Operating smoothly in a wide temperature range of -55 to 125 °C, it's an essential component in any industrial or electronic setup. Trust in our connector for seamless data and power transfer in your applications.

