| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-BN1 |
629-M15-240-BN1
| Heilind Number: | EDA629-M15-240-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features a sturdy steel shell with nickel plating for durability, ensuring long-lasting use. With two rows and 15 positions, it offers ample connectivity options. The PC Tail termination method and gold flash contact plating guarantee reliable and secure connections. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for diverse environments. Experience seamless data transmission with this high-quality component.

