| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-BN2 |
629-M15-240-BN2
| Heilind Number: | EDA629-M15-240-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed with precision, this connector features two rows for efficient organization of 15 positions, ensuring optimal performance. Its durable steel shell with nickel plating guarantees longevity, while the gold flash contact plating maintains reliable conductivity. With a 4-40 threaded insert mount type and PC tail termination method, installation is hassle-free. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for robust and reliable connectivity solutions.

