| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-BN3 |
629-M15-240-BN3
| Heilind Number: | EDA629-M15-240-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-BN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Discover the essential Right Angle D-Sub Connector, a vital component for electronic connectivity. With a robust design and 4-40 Threaded Insert mount type, this connector ensures secure attachment to your device. Featuring two rows and 15 positions, it offers ample connectivity options. The gold flash contact plating guarantees reliable signal transmission, while the nickel shell plating enhances durability. Made of steel, the connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Perfect for high-performance applications, this connector is a must-have for any electronic setup.

