| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-BT3 |
629-M15-240-BT3
| Heilind Number: | EDA629-M15-240-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-BT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. Featuring a 2-row, 15-position configuration, this plug connector offers seamless integration with your devices. With a durable steel shell and gold flash-plated contacts, it ensures reliable conductivity even in demanding environments. The 4-40 threaded insert and board locks provide secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125 °C, it's perfect for industrial and commercial use. Upgrade your connections with this essential component in the world of IO connectors.

