| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-GN2 |
629-M15-240-GN2
| Heilind Number: | EDA629-M15-240-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-GN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for robust data transmission. Designed for high performance, this plug connector features 15 positions spread across 2 rows, ensuring efficient signal transfer. With a durable steel shell and nickel plating for longevity, it can withstand operating temperatures ranging from -55 to 125°C. The PC Tail termination method and 4-40 Threaded Insert mount type offer secure and reliable connections, while the gold flash contact plating guarantees optimal conductivity. Perfect for various applications, this connector is a must-have for your connectivity needs.

