| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-GT1 |
629-M15-240-GT1
| Heilind Number: | EDA629-M15-240-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-GT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Right Angle D-Sub Connector. Designed for seamless integration in electronic applications, this connector features a durable steel shell with gold flash plating for optimal performance. With a 15-position layout and 5A amperage capacity, it offers reliable power and signal transmission. The two-row, through-hole mount design with PC tail termination ensures secure and stable installation. Operating flawlessly in a wide temperature range from -55 to 125°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.

