| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-GT3 |
629-M15-240-GT3
| Heilind Number: | EDA629-M15-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for joining electronic components. This Plug connector, featuring two rows and 15 positions, ensures secure and efficient connections on your circuit board. With a 4-40 Threaded Insert and Boardlocks, installation is hassle-free. The PC Tail termination method, along with Gold Flash contact plating, guarantees optimal conductivity and durability. Its durable Steel shell with Tin plating can withstand harsh operating environments from -55 to 125 °C. Elevate your connectivity game with this essential component.

