| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-GT4 |
629-M15-240-GT4
| Heilind Number: | EDA629-M15-240-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-GT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Engineered for precision, it boasts a durable steel shell with gold flash contact plating, ensuring reliable signal transmission. With 15 positions and 2 rows, it offers ample connectivity options, ideal for demanding applications. Featuring a 4-40 threaded insert mount and PC tail termination method, installation is a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Trust in its 5A amperage and plug gender for efficient power and data transfer, making it a vital component in any setup. Elevate your connectivity game with this essential connector.

