| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-GT6 |
629-M15-240-GT6
| Heilind Number: | EDA629-M15-240-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-GT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust steel shell and 15 gold flash contacts, this connector ensures reliable performance in demanding environments. Rated for 5 A of current, it's ideal for power and signal transmission. The 4-40 threaded standoff mount type and PC tail termination method offer easy installation on your PCB. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is designed for durability. Trust in its high-quality construction for seamless connections in your electronic systems.

