| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LN1 |
629-M15-240-LN1
| Heilind Number: | EDA629-M15-240-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this plug boasts reliable performance in demanding environments. With a two-row configuration and through-hole mounting, it ensures secure and stable connections. Featuring PC tail termination and gold flash contact plating, it guarantees efficient signal transmission. The durable steel shell with nickel plating offers enhanced durability, while a 15-position layout accommodates versatile applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience the difference in connectivity.

