| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LN2 |
629-M15-240-LN2
| Heilind Number: | EDA629-M15-240-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Engineered for optimal performance, this plug connector features a 15-position, dual-row design, making it ideal for high-density applications. With a durable steel shell and nickel plating, it ensures longevity and reliable signal transmission. The PC tail termination method and 4-40 threaded insert mount type provide secure and easy installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Rated for 5A amperage and boasting gold flash contact plating, this connector guarantees efficient power and data transfer. Upgrade your connectivity infrastructure with this essential component.

