| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LN3 |
629-M15-240-LN3
| Heilind Number: | EDA629-M15-240-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for optimal performance in electronic applications. This plug connector boasts a durable steel shell with Nickel plating, ensuring reliable conductivity in any environment. With a 2-row design and 15 positions, it offers ample connectivity options for your devices. The 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure attachment to your circuit board. Featuring PC Tail termination and Gold Flash contact plating, it delivers efficient signal transmission with a current rating of 5 A. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Elevate your electronics with this essential component.

