| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LN4 |
629-M15-240-LN4
| Heilind Number: | EDA629-M15-240-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for high-performance data transmission. Designed for optimal functionality, this connector boasts two rows with 15 gold flash-plated contacts, ensuring reliable and efficient power delivery at up to 5 A. Its durable steel shell, featuring nickel plating, guarantees long-lasting durability even in harsh environments, while the 4-40 threaded insert mount type offers secure attachment. With a PC tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.

