| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LN6 |
629-M15-240-LN6
| Heilind Number: | EDA629-M15-240-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a sturdy steel shell and gold flash contact plating, this connector ensures durable performance in various environments. Designed for a 4-40 threaded standoff mount and PC tail termination method, it offers easy installation and secure connections. Featuring two rows with a total of 15 positions, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of applications. Trust in the quality and versatility of this connector for seamless connectivity in your projects.

