| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LT1 |
629-M15-240-LT1
| Heilind Number: | EDA629-M15-240-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a high amperage capacity of 5 A, making it perfect for powering various devices. With two rows of 15 positions, it offers ample connectivity options. The Through Hole (.120") mount type and PC Tail termination method ensure secure and durable installation. Gold Flash contact plating guarantees excellent signal transmission, while the steel shell construction with tin plating provides robust protection. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this premium D-Sub Connector.

