| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LT2 |
629-M15-240-LT2
| Heilind Number: | EDA629-M15-240-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This high-performance connector boasts a durable steel shell, ensuring reliability in demanding environments. With a 2-row, 15-position design, it offers ample connectivity options. The 4-40 Threaded Insert mount type and PC Tail termination method provide secure installation and efficient signal transmission. Gold Flash contact plating guarantees optimal conductivity, while the tin shell plating enhances durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity setup with this essential component.

