| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-LT4 |
629-M15-240-LT4
| Heilind Number: | EDA629-M15-240-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-LT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. Featuring a durable steel shell with tin plating, it ensures reliable signal transmission in demanding environments. With a 2-row, 15-position configuration and PC Tail termination method, this connector offers seamless integration and secure connections. Its 4-40 Threaded Insert mount type guarantees stability during operation. Gold flash contact plating further enhances conductivity, while its 5A amperage rating supports efficient power transfer. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

