629-M15-240-LT5

Heilind Number:EDA629-M15-240-LT5
Manufacturer:EDAC
Manufacturer Number:629-M15-240-LT5
ECAD Model:
3D Model

Description:

629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-M15-240-LT5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA629-M15-240-LT5

Detailed Description

Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. Designed for efficiency and durability, this connector features a 5A amperage rating, making it suitable for a wide range of applications. With a plug gender and two rows of 15 positions each, it offers versatile connectivity options. The 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees optimal signal transfer, while the steel shell construction with tin plating ensures durability in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for industrial and commercial use. Upgrade your connectivity setup with this high-quality D-Sub Connector.