| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-WN2 |
629-M15-240-WN2
| Heilind Number: | EDA629-M15-240-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating for reliable performance in varied environments. With a gold flash contact plating, it ensures seamless conductivity, while the PC Tail termination method offers convenient installation. Boasting 15 positions in a 2-row configuration, this plug connector is perfect for demanding applications. Operating efficiently in temperatures ranging from -55 to 125 °C, it guarantees consistent performance. Upgrade your connections with this essential component for data and power transmission systems.

