| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-240-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-240-WT2 |
629-M15-240-WT2
| Heilind Number: | EDA629-M15-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-240-WT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Featuring a Plug gender and two rows for efficient signal transmission, it is designed for seamless integration in your systems. With a 5A amperage rating, it ensures reliable power delivery. The PC Tail termination method and Gold Flash contact plating guarantee secure and durable connections. Constructed with a steel shell for robustness, and tin shell plating for added protection, it is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Perfect for a wide range of applications, this connector is a vital component in achieving optimal performance and connectivity. Upgrade your systems with our premium D-Sub Connector today.

