| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BN1 |
629-M15-340-BN1
| Heilind Number: | EDA629-M15-340-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This compact plug, featuring two rows of 15 positions, is designed for seamless integration through through-hole mounting at .120" pitch. With a robust steel shell plated with nickel, it ensures durability in demanding environments, while the gold-plated contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -55 to 125°C, it's perfect for industrial and commercial applications. Upgrade your systems with this high-performance connector for efficient data transmission.

