| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BN2 |
629-M15-340-BN2
| Heilind Number: | EDA629-M15-340-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic devices. With a sturdy steel shell and 4-40 threaded insert mount type, this connector ensures secure and reliable performance. Featuring 15 gold-plated contacts, it guarantees efficient signal transfer while withstanding currents of up to 5A. The PC tail termination method simplifies installation, making it ideal for professional or DIY projects. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for use in diverse environments. Upgrade your connections with this high-quality plug, designed for optimal performance.

