| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BN3 |
629-M15-340-BN3
| Heilind Number: | EDA629-M15-340-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for efficiency and durability. This plug connector, with two rows and a 4-40 Threaded Insert mount type featuring Boardlocks_1, ensures secure and stable connections in your electronic systems. Its PC Tail termination method, combined with Gold contact plating and Nickel shell plating, guarantees reliable signal transmission. With 15 positions and a rugged Steel shell construction, this connector is built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. Upgrade your setup with this essential component for seamless data and power transfer.

