| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M15-340-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M15-340-BN4 |
629-M15-340-BN4
| Heilind Number: | EDA629-M15-340-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M15-340-BN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 15-position, two-row design, this plug connector is perfect for a variety of applications. Featuring a durable steel shell with nickel plating, it ensures secure and stable connections. The gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method offers easy installation. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for use in diverse environments. Trust in this high-quality connector for seamless data transmission and power delivery.

